text.skipToContent text.skipToNavigation

Manufacturer Part #

LR6XWA/B

Size AA 1.5 V Cylindrical Industrial Alkaline Battery Shrink Pack

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AA
Rechargeable: No
Operating Temp Range: -20°C to +54°C
Pricing Section
Stock:
9,257
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.26
USD
Quantity
Web Price
1
$0.26
150
$0.21
400
$0.199
1,000
$0.191
2,500+
$0.183
Product Variant Information section