text.skipToContent text.skipToNavigation

Manufacturer Part #

M4Z28-BR00SH1

M4Z28 Series 2.8 V 48 mAh Zeropower Snaphat SH-4 Pin Package

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M4Z28-BR00SH1 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 2.8V
Capacity: 48mAh
Mounting Method: Snap Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


The M4Z28-BR00SH1 is a part of M4Z28 series Battery Backed SRAM.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC Packaging.

The M4Zxx-BR00SH SNAPHAT® top is a detachable lithium power source for ST’s nonvolatile ZEROPOWER® surface-mount SOIC (MH) package (28-pin).

The SNAPHAT top contains a lithium battery and is designed to be "snapped on" after the SOIC is surface mounted on the PC board. The two-piece solution prevents the battery from being exposed to the high temperatures of the surface mount process.

Features:

  • Provides battery backup power for non-volatile ZEROPOWER® and supervisor devices in the 28-pin SNAPHAT® SOIC package
  • Removable battery avoids heat associated with surface-mount process
  • Snaps directly onto surface-mounted SNAPHAT® SOIC
  • Choice of battery capacities
    • M4Z28-BR00SH = 48 mAh
  • Keyed insertion to insure proper assembly
  • Removable for replacement and proper disposal
  • Pb-free package
  • Available in tubes or tape & reel
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
690
Multiple Of:
23
Total
$3,022.20
USD
Quantity
Web Price
23
$4.72
69
$4.59
230
$4.46
460
$4.38
920+
$4.24
Product Variant Information section