text.skipToContent text.skipToNavigation

Manufacturer Part #

ML-1220/F1AN

ML Series Ø 12.5 mm 17 mAH 3 V Manganese Lithium Rechargeable Coin Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 17mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
17,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$95.50
USD
Quantity
Web Price
50
$1.91
100
$1.59
200
$1.54
250+
$1.53
Product Variant Information section