text.skipToContent text.skipToNavigation

Manufacturer Part #

ML-1220/F1BN

BATT LITH 3V 17MAH COIN 12.5MM

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 17mAh
Rechargeable: Yes
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,920.00
USD
Quantity
Web Price
1,500+
$1.28
Product Variant Information section