text.skipToContent text.skipToNavigation

Manufacturer Part #

ML-2020/V1AN

BATT LITH 3V 45MAH COIN 20.0MM

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 45mAh
Rechargeable: Yes
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$608.00
USD
Quantity
Web Price
400+
$1.52
Product Variant Information section