text.skipToContent text.skipToNavigation

Manufacturer Part #

ML-614S/FN

ML Series Ø 6.8 mm 3 V 3.4 mAh Manganese Lithium Coin Cell Battery

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3V
Battery Cell Size: Coin 6.8 mm
Capacity: 3.4mAh
Rechargeable: Yes
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,270.00
USD
Quantity
Web Price
3,000+
$1.09
Product Variant Information section