text.skipToContent text.skipToNavigation

Manufacturer Part #

ML-920S/DN

BATTERY LITH 3V 11MAH COIN 9.5MM

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3V
Capacity: 11mAh
Rechargeable: Yes
Pricing Section
Stock:
0
Minimum Order:
3,200
Multiple Of:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,872.00
USD
Quantity
Web Price
3,200+
$1.21
Product Variant Information section