text.skipToContent text.skipToNavigation

Manufacturer Part #

NM1604-1

Ni-MH 9 V Rechargeable Block Battery

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 9V
Capacity: 150mAh
Rechargeable: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
Total
$46.44
USD
Quantity
Web Price
1+
$7.74
Product Variant Information section