text.skipToContent text.skipToNavigation

Manufacturer Part #

NM715-4

Ni-MH Package of 4 AA Rechargeable Cylindrical Battery

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.5V
Battery Cell Size: AA
Capacity: 2100mAh
Rechargeable: Yes
Package Style:  CYLINDRICAL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
6
Total
$222.96
USD
Quantity
Web Price
1+
$9.29
Product Variant Information section