text.skipToContent text.skipToNavigation

Manufacturer Part #

PL715-4 GENB

1.2 V 2100 mAh 14.5 x 50.5 mm Nickel Metal Hydride Rechargeable Battery

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.2V
Battery Cell Size: AA
Capacity: 2.1Ah
Rechargeable: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
1
Total
$261.36
USD
Quantity
Web Price
1+
$10.89
Product Variant Information section