text.skipToContent text.skipToNavigation

Manufacturer Part #

PL715-4 GENE

4 Pack 1.2 V 2400 mAh Rechargeable AA Alkaline Battery

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Battery Cell Size: AA
Capacity: 2400mAh
Rechargeable: No
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
4
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.80
USD
Quantity
Web Price
6
$12.95
18
$11.44
30
$11.19
120
$10.54
180+
$10.36
Product Variant Information section