text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-4935/P

TL Series 1/6 D 3.6 V 1700 mAh PCB Pin Non Rechargeable Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: 1/6 D
Capacity: 1.7Ah
Rechargeable: No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
264
Multiple Of:
66
Total
$1,987.92
USD
Quantity
Web Price
66
$9.41
132
$7.74
198
$7.62
264+
$7.53
Product Variant Information section