text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-5920/S-BLISTER

TL-5920 3.6 V 8.5 Ah Non Rechargeable Lithium C Cell Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: C
Capacity: 8.5Ah
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
25
Total
$2,350.00
USD
Quantity
Web Price
25
$14.69
50
$12.26
75
$12.03
100
$11.87
125+
$11.75
Product Variant Information section