text.skipToContent text.skipToNavigation

Manufacturer Part #

009155004201006

9155 Series 4 Way Reduced Battery Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2441
Product Specification Section
KYOCERA AVX 009155004201006 - Technical Attributes
Attributes Table
Dimension: H  2.4mm x L  10mm x W  5.3mm
Mounting Style: Solder
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
2,000+
$0.57