text.skipToContent text.skipToNavigation

Manufacturer Part #

1061TR

Ø20 mm Surface Mount Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Mounting Style: Clip and PC Pin
Termination Style: Vertical / SMT
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
35,473
USA:
35,473
On Order:
0
Factory Stock:Factory Stock:
16,625
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.04
USD
Quantity
Web Price
1
$5.04
5
$4.33
25
$3.73
50
$3.49
100+
$3.28