text.skipToContent text.skipToNavigation

Manufacturer Part #

1376164-1

2 Position Battery Holder for ML621 Battery Type

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: Coin 6.8 mm
Dimension: H  3.15mm x L  6.8mm x W  2.1mm
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Stock
8,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,900.00
USD
Quantity
Web Price
2,000+
$1.45
Product Variant Information section