text.skipToContent text.skipToNavigation

Manufacturer Part #

2991TR

Thick Brass Tin Nickel Plated SMT Coin Cell Negative Contact

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1731
Product Specification Section
Technical Attributes
Attributes Table
Dimension: H  0.41mm x L  9.4mm x D  6.4mm
Mounting Style: Screw Mount
Termination Style: Screw
Mounting Method: Surface Mount
Pricing Section
Stock
185,780
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
458,850
Factory Lead Time:
5-10 Days
Total
$0.50
USD
Quantity
Web Price
1
$0.50
50
$0.365
100
$0.345
250
$0.32
500+
$0.305
Product Variant Information section