text.skipToContent text.skipToNavigation

Manufacturer Part #

3008TR

Thick Phosphor Bronze Tin Nickel Plate SMT Coin Cell Retainer Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: Coin 24 mm
Dimension: H  5.8mm x L  22.6mm x W  35.6mm
Mounting Style: Clip
Termination Style: Screw
Mounting Method: Surface Mount
Pricing Section
Global Stock:
193
USA:
193
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.38
USD
Quantity
Web Price
1
$1.38
5
$1.18
25
$1.02
50
$0.955
100+
$0.895