text.skipToContent text.skipToNavigation

Manufacturer Part #

3012TR

Surface Mount PCB Lithium Coin Cell Battery Holder

Mfr. Name: Keystone
Standard Pkg:
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: Coin 16 mm
Mounting Style: Screw Mount
Termination Style: PCB
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
45,030
Factory Lead Time:
5-10 Days
Total
$0.66
USD
Quantity
Web Price
1
$0.655
25
$0.52
100
$0.475
250
$0.445
500+
$0.42