
Manufacturer Part #
3034TR
Phosphor Bronze Nickel Plated Coin Cell Retainer
| |||||||||||
Mfr. Name: | Keystone | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1735 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Battery Cell Size: | Coin 20 mm |
Dimension: | H 4.2mm x D 20mm |
Termination Style: | Snap-In |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
18,285
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.46
25
$0.36
50
$0.34
100
$0.32
250+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount