text.skipToContent text.skipToNavigation

Manufacturer Part #

50TR

Tin Nickel Plated Ø 4.8 mm AAAA - A27 Surface Mount Battery Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 1331
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: AAAA
Dimension: H  6.8mm x L  10.2mm x W  5.7mm
Mounting Style: Clip
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$297.50
USD
Quantity
Web Price
500
$0.595
1,000
$0.565
1,500
$0.535
2,000
$0.51
2,500+
$0.485