text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT-HLD-001-TR

CR2032 / CR2025 Surface Mount Coin Cell Battery Holder

Mfr. Name: Linx Technologies
Standard Pkg:
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  4.2mm x L  22.9mm x W  15.5mm
Mounting Style: Clip and PC Pin
Termination Style: Vertical / SMT
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
650
Multiple Of:
650
146,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$308.75
USD
Quantity
Web Price
650
$0.475
1,300
$0.45
1,950
$0.425
2,600
$0.405
3,250+
$0.385