text.skipToContent text.skipToNavigation

Manufacturer Part #

PDI-2032-0

Surface Mount CR2032 Battery Holder

ECAD Model:
Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Mounting Style: Vertical
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Web Price
1+
$0.79
Product Variant Information section