text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393249-2

W58 Series 20 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 20A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications

The 1-1393249-2 is a W58 Series 20 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker.

Features:

  • Product Type = Circuit Breaker
  • Series = W58
  • Actuator Style = Push to Reset
  • Button Color = White with Red Rate Marking, Red Trip Band
  • Termination Type = 6.35 [.250] Straight Quick Connect Tab
  • Current Rating (A) = 20
  • Operating Voltage, Max. = 50 VDC, 250 VAC
  • Number of Poles = 1
  • Trip Time at 200% = 6 to 30 Seconds
  • Interrupt Capacity = 2,000 A @ 50 VDC or 1,000 A @ 250 VAC
  • Mounting Options = Knurled Nut/Hex Nut
  • Mounting Bushing = 7/16" x .500" [12.70 mm] Long
  • Circuit Function = Series Trip

 

 

Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$463.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$4.63
200+
$3.71
Product Variant Information section