text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1423364-2

Single Pole 250 VAC 5 A Quick Connect Thermal Circuit Breaker

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1206
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 5A
Type: Thermal
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
5-10 Days
Total
$6,270.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$2.11
400+
$2.09
Product Variant Information section