text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1423675-0

W57 Series 20 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 20A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$452.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$2.26
400+
$1.81
Product Variant Information section