text.skipToContent text.skipToNavigation

Manufacturer Part #

1423675-7

W57 Series 10 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 10A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications

The 1423675-7 is a part of W57 Series 10 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker.

Features:

  • Product Type = Circuit Breaker
  • Series = W57
  • Actuator Style = Push to Reset
  • Button Color = White with Red Rate Marking (Vertical)
  • Termination Type = 6.35 [.250] Straight Quick Connect Tab
  • Current Rating (A) = 10
  • Operating Voltage, Max. = 250 VAC
  • Number of Poles = 1
  • Trip Time at 200% = 5 to 40 Seconds
  • Interrupt Capacity = 1,000 A @ 250 VAC
  • Mounting Options = Knurled Nut/Hex Nut
  • Mounting Bushing = 10.8 mm x 12.6 mm Long, Metal
  • Circuit Function = Series Trip

 

 

Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$408.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$2.04
400
$1.65
600+
$1.63
Product Variant Information section