text.skipToContent text.skipToNavigation

Manufacturer Part #

1423675-9

W57 Series 15 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 15A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,592.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$9.95
400
$2.20
600+
$1.99
Product Variant Information section