text.skipToContent text.skipToNavigation

Manufacturer Part #

1CU12L

L Series Single Pole 12 A AC C-Trip Circuit Breaker

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 12A
Type: Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
8
Factory Lead Time:
5-10 Days
Total
$343.80
USD
Quantity
Web Price
12
$28.65
24
$20.23
36
$19.35
48+
$18.75
Product Variant Information section