text.skipToContent text.skipToNavigation

Manufacturer Part #

1DU5L

L Series 1 Pole 5 A DIN Rail Thermal Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 5A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
170
Factory Lead Time:
8 Weeks
Minimum Order:
12
Multiple Of:
1
Total
$268.92
USD
Quantity
Web Price
1
$24.20
4
$22.41
15
$20.83
40
$19.73
100+
$18.75
Product Variant Information section