text.skipToContent text.skipToNavigation

Manufacturer Part #

2CU32L

L Series 2 Pole 32 A C-Trip DIN RAIL Thermal Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 32A
Type: Magnetic
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$46.10
USD
Quantity
Web Price
1
$46.10
3
$42.96
5
$41.58
15
$38.75
25+
$37.50
Product Variant Information section