text.skipToContent text.skipToNavigation

Manufacturer Part #

2D6UM

2D Series 2 Pole 6 A D-Trip DIN Rail Thermal Magnetic Circuit Breaker

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 6A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
6
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$190.08
USD
Quantity
Web Price
1
$35.27
3
$32.78
5
$31.68
20
$28.89
30+
$28.12
Product Variant Information section