text.skipToContent text.skipToNavigation

Manufacturer Part #

2DU10L

L Series 2 Pole 10 A DIN Rail Thermal Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 10A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$274.68
USD
Quantity
Web Price
6
$45.78
12
$39.98
18
$39.10
30
$38.03
60+
$36.62
Product Variant Information section