text.skipToContent text.skipToNavigation

Manufacturer Part #

3DU50L

L Series 3 Pole 50 A D-Trip DIN Rail UL489 Miniature Circuit Breaker

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 3
Operating Temp Range: -25°C to +60°C
Rated Current: 50A
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -25°C to +75°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
4
Minimum Order:
4
Multiple Of:
4
On Order:
0
Factory Stock:Factory Stock:
103
Factory Lead Time:
5-10 Days
Total
$374.08
USD
Quantity
Web Price
4
$93.52
8
$79.10
12
$76.56
16+
$74.81
Product Variant Information section