text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393249-2

W58 Series 2 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 2A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$576.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100+
$5.76
Product Variant Information section