text.skipToContent text.skipToNavigation

Manufacturer Part #

4400.0779

T11 Series 7.5 A Single Pole Push to Reset PCB Mount Circuit Breaker

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4400.0779 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 7.5A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$893.00
USD
Quantity
Unit Price
100+
$8.93
Product Variant Information section