text.skipToContent text.skipToNavigation

Manufacturer Part #

4404.0020

T9 Series Snap in 6 A Single Pole Push Reset Thermal Circuit Breaker

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 6A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$209.00
USD
Quantity
Web Price
100
$2.09
200
$1.73
400
$1.68
500+
$1.67
Product Variant Information section