text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393246-7

W23 Series Black 7.5 A Push/Pull Round Button Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1393246-7 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 7.5A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications

W23/W31 series are Toggle or Push/Pull Actuator Thermal P&B Circuit Breaker.W23 and W31 are UL 1077 Recognized as Supplementary Protectors.File E69543, and CSA Accepted as Supplementary Protectors.

Features :

  • 0.5 amp to 50 amp ratings may be used as on/off switch.
  • Cannot be reset against overload.
  • W23 has visible trip indicator band.
  • Screw termination.
  • Trip-free operation.

Electrical Characterestics :

  • Calibration: Will continuously carry 100% of rating, may trip between 101% and 134% of rating at 25°C. Must trip at 135% in one hour.
  • Maximum Operating Voltages: 50VDC or 250VAC (to 400 Hz).
  • Interrupting Capacity:
    • With 4X Max. Series Fuse Protection
    • 0.5-50 amp models — 1000 amps at 240VAC.
    • 30-50 amp models — 1000 amps at 50VDC.
    • Without 4X Max. Series Fuse Protection
    • 0.5-25 amp models — 2000 amps at 50VDC.
    • 10-20 amp models — 2000 amps at 120VAC.
  • Resettable Overload Capacity: Ten times rated current.
  • Dielectric Strength: Over 1,500 volts RMS.

Mechanical/Environmental Characterestics :

  • Endurance Cycling: More than 6,000 cycles at 100% of rating, or 10,000 mechanical cycles.
  • Humidity: Will meet requirements of MIL-STD-202, Method 106.
  • Salt Spray: Will meet requirements of MIL-STD-202, Method 101, Test Condition B.
  • Termination: Two #8-32 screw terminals.
  • Mounting: W23 — Threaded bushing, 3/8” (9.53mm) diameter.
  • W31 — Threaded bushing, 15/32” (11.91mm) diameter, with or without anti-rotation flats.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$491.00
USD
Quantity
Unit Price
25+
$19.64
Product Variant Information section