text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1423364-8

W57 Series 15 A 250 VAC 1 Pole Integral Mounting Nut Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 9-1423364-8 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 15A
Type: Thermal
Features & Applications

The 9-1423364-8 is a W57 Series 1 Pole 250 VAC 15 Amp Integral Mounting Nut Circuit Breaker.

Features:

  • New, compact design
  • 3 to 20 amp ratings
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Push button to reset breaker
  • Numerous mounting and termination options
  • Optional bottom marking of amperage rating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
200+
$2.16