text.skipToContent text.skipToNavigation

Manufacturer Part #

KEM325UL Y/R

Yellow / Red Handle 3 Pole 25 A Enclosed Motor Disconnect Switch

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 25A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
592
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$73.95
USD
Quantity
Web Price
1
$73.95
3
$68.81
5
$66.54
20
$60.75
30+
$59.16
Product Variant Information section