text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.1004.G

SP Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Ceramic Cartridge Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 0.75A
Dimension: L  20mm x D  5mm
Storage Temperature Range: 0°C to 60°C
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$194.00
USD
Quantity
Web Price
1,000
$0.194
3,000
$0.162
5,000
$0.16
10,000
$0.157
20,000+
$0.155
Product Variant Information section