text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.3701

Fuse Holder FAF SLOTTED

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Current Rating: 12A
Resistance: 10mΩ
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,200
Germany (Online Only):
11,200
14,700
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$231.00
USD
Quantity
Web Price
100
$2.31
300
$1.96
500
$1.93
1,000
$1.89
2,000+
$1.85