
Manufacturer Part #
0034.6003
MSF250 Series Fast-Acting 250 V 0.08 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse
| |||||||||||
Mfr. Name: | SCHURTER | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
10/23/2020 Details and Download
Type Of Change:- Modified label - Improved identification product configuration code on the label.Detai led descr ipt ion of change: All product types listed in section 1 receive a new label layout. To better visualize the changes, we have used colors and numbers to cluster information into the following sections (The colors and white numbers are not part of the new label layout): Reason of change: We modernize our label printing process to increase standardization and harmonize processes throughout all SCHURTER factory locations.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Response Characteristic: | Fast-Acting |
Current Rating: | 0.08A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 8.5mm x D 8.5mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
100
$0.525
300
$0.45
1,000
$0.435
2,000
$0.43
4,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole