text.skipToContent text.skipToNavigation

Manufacturer Part #

0154.250DRL

ACS SMF OMNI-BLOK VFA RoHS 260C .250A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 250mA
Operating Temp Range: -55°C to +125°C
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,255.00
USD
Quantity
Web Price
1,500+
$2.17
Product Variant Information section