text.skipToContent text.skipToNavigation

Manufacturer Part #

0154001.DRTL

154 Series Time Lag 125V 1 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125kV
Rated Voltage (VAC): 125VAC
Response Characteristic: Time Lag
Current Rating: 1A
Resistance: 0.225Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 1.98A
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$3,270.00
USD
Quantity
Web Price
1,500+
$2.18
Product Variant Information section