text.skipToContent text.skipToNavigation

Manufacturer Part #

0154003.DR

154 Series Fast-Acting 125 V 3 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 3A
Resistance: 0.0227Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 1.65A
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,132
USA:
20,132
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.88
USD
Quantity
Web Price
1
$2.88
50
$2.20
100
$2.10
250
$1.97
500+
$1.88