text.skipToContent text.skipToNavigation

Manufacturer Part #

0154008.DR

154 Series Fast-Acting 125 V 8 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 8A
Operating Temp Range: -55°C to +125°C
Color: Tan
Typical Melting I2T: 20.23A
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,665
USA:
7,665
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.98
USD
Quantity
Web Price
1
$2.98
50
$2.27
100
$2.17
250
$2.03
500+
$1.94