text.skipToContent text.skipToNavigation

Manufacturer Part #

015401.5DRT

154 Series Time Lag 125 V 1.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Time Lag
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Color: Tan
Typical Melting I2T: 3.65A
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,738
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1.50
USD
Quantity
Web Price
1
$1.50
50
$1.25
100
$1.21
250
$1.16
500+
$1.13