text.skipToContent text.skipToNavigation

Manufacturer Part #

0208003.DRT1P

208 Series Fast-Acting 350 V 500 mA Ø4.7x14.48mm Axial Lead Glass Cartridge Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 0.02252Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +150°C
Typical Melting I2T: 1.232A
Dimension: L  14.48mm x D  4.7mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
61,500
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
17 Weeks
Total
$525.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,500
$0.35
3,000+
$0.28
Product Variant Information section