text.skipToContent text.skipToNavigation

Manufacturer Part #

021302.5MXP

213 Series Time Lag 250 V 2.5 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250kV
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 2.5A
Resistance: 0.0305Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 138A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
10,200
Germany (Online Only):
10,200
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.29
USD
Quantity
Web Price
1
$0.29
300
$0.194
1,000
$0.178
3,000
$0.164
10,000+
$0.151
Product Variant Information section